Idec LF2D-E5G-2W-450 technical specifications.
| Color | White |
| Length | 15.35inch |
| Lens Color | Diffused |
| Mount | Surface Mount |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Idec LF2D-E5G-2W-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.