Idec LF2D-F3G-2W-450 technical specifications.
| Color | White |
| Length | 12.2inch |
| Lens Color | Clear |
| Mount | Surface Mount |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Idec LF2D-F3G-2W-450 to view detailed technical specifications.
No datasheet is available for this part.