Idec LF9Z-1SB21 technical specifications.
| Height | 28mm |
| Length | 20mm |
| Mount | Brackets |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF9Z-1SB21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.