Idec LF9Z-1SB22 technical specifications.
| Package/Case | Module |
| Length | 23.6mm |
| Mount | Brackets |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF9Z-1SB22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
