Idec LFTD-2R technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LFTD-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.