Idec LFTD-2W technical specifications.
| Color | White |
| Current Rating | 8mA |
| Lens Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LFTD-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.