Idec LH1D-D2HQ4C10-S technical specifications.
| Approvals | UL, CE, TUV, NEMA |
| Color | Blue |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Lens Color | Blue |
| Lens Style | Dome |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LH1D-D2HQ4C10-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
