Idec LH1D-H2HQ4C30-S technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 10.8mm |
| Length | 59.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | LH1D |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LH1D-H2HQ4C30-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
