Idec LSTD-1R technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | HW |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
