Idec LSTD-2A technical specifications.
| Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Series | HW |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.