
Idec LSTD-2G technical specifications.
| Color | Green |
| Lens Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | HW |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-2G to view detailed technical specifications.
No datasheet is available for this part.
