Idec LSTD-2S technical specifications.
| Color | Blue |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
