Idec LSTD-2W technical specifications.
| Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | HW |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
