Idec LSTD-6G technical specifications.
| Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Voltage | 6V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
