
Idec LSTD-6R technical specifications.
| Color | Red |
| Lens Color | Red |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | -6R |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-6R to view detailed technical specifications.
No datasheet is available for this part.