Idec LSTD-H2S technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 10mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-H2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.