Idec LSTD-H2W technical specifications.
| Package/Case | 120 |
| Color | White |
| Lens Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-H2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.