Idec LSTD-M4G technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 10mA |
| Lens Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-M4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.