Idec LT1A-0132M technical specifications.
| Package/Case | Module |
| Current Rating | 300mA |
| Length | 310mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec LT1A-0132M to view detailed technical specifications.
No datasheet is available for this part.