Idec LT1X-06 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Clear |
| Material | Polycarbonate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LT1X-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
