Idec LT7B-D24SB technical specifications.
| Color | Black |
| Height | 283mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Primary Type | MODULE |
| Ratings | IP65 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT7B-D24SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.