Idec LT9Z-7T technical specifications.
| Height | 323mm |
| Mount | Brackets |
| Series | LT7 Series |
| Size | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT9Z-7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
