SWITCH, INDUSTRIAL PUSHBUTTON, 25.8MM; Contact Configuration:3PDT; Switch Operation:On; IP Rating:IP65; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:125V; Contact Current Max:100mA; Pushbutton Actuator Style:Round ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LW1B-A1C3V-G technical specifications.
General
RoHS Compliant
No
Throw Configuration
3PDT
Compliance
RoHS
Not Compliant
Datasheet
Idec LW1B-A1C3V-G Datasheet
Download the complete datasheet for Idec LW1B-A1C3V-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.