SWITCH, INDUSTRIAL PUSHBUTTON, 25.8MM; Contact Configuration:DPDT; Switch Operation:Off-(On); IP Rating:IP65; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:125V; Contact Current Max:3A; Pushbutton Actuator Style:Round ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LW1B-M1C2M-G technical specifications.
General
RoHS Compliant
No
Throw Configuration
DPDT
Compliance
RoHS
Not Compliant
Datasheet
Idec LW1B-M1C2M-G Datasheet
Download the complete datasheet for Idec LW1B-M1C2M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.