Idec LW1F-2C20M-GD technical specifications.
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Idec LW1F-2C20M-GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.