
Idec LW1F-2C30-R technical specifications.
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Panel |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LW1F-2C30-R to view detailed technical specifications.
No datasheet is available for this part.
