Idec LW1K-2C3A technical specifications.
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LW1K-2C3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
