Idec LW1L-A1C30V-W technical specifications.
| Actuator Color | White |
| Actuator Length | 3.6mm |
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LW1L-A1C30V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.