Idec LW1L-M1C10V-GL technical specifications.
| Actuator Diameter | 22mm |
| Illumination Color | Green |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LW1L-M1C10V-GL to view detailed technical specifications.
No datasheet is available for this part.