Idec LW1P-1C00V-W technical specifications.
| Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Idec LW1P-1C00V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
