Idec LW1Z-1X4 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Outside Diameter | 25.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2kHz |
| RoHS | Compliant |
Download the complete datasheet for Idec LW1Z-1X4 to view detailed technical specifications.
No datasheet is available for this part.