This panel mount switch features a flush round button actuator and a SPDT configuration with momentary contact functionality. It has a maximum current rating of 3 amps at 125 volts AC and a maximum voltage rating of 250 volts AC and DC. The switch is designed for panel mounting with quick connect/solder termination style.
Idec LW6B-M1C5LR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW6B-M1C5LR to view detailed technical specifications.
No datasheet is available for this part.