This DPDT SPST switch features a flush round button actuator and a panel mount termination style. It has a maximum current rating of 0.1A at 125VAC and 30VDC, and a maximum AC voltage rating of 250V. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 60 degrees Celsius. It is designed for use in applications where a momentary contact switch is required.
Idec LW6B-M1C6MLB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Panel Cutout Dimensions | 25.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW6B-M1C6MLB to view detailed technical specifications.
No datasheet is available for this part.