Idec LW6K-2C5B technical specifications.
| Contact Material | Silver |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LW6K-2C5B to view detailed technical specifications.
No datasheet is available for this part.