Idec LW6L-M1C24MS technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0mm |
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LW6L-M1C24MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.