This is a DPDT pushbutton switch with a flush square actuator style, rated for 0.1A at 125VAC or 30VDC, and 250VAC maximum. It features a screw termination style and panel mount design. The switch has a momentary contact function and an electrical life of 100,000 cycles. It is illuminated with a green LED and has a round panel cutout dimension of 25.3mm. The operating temperature range is -25 to 50°C.
Idec LW7L-A1C23MG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 25.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW7L-A1C23MG to view detailed technical specifications.
No datasheet is available for this part.