This SPDT panel mount switch features a gold contact material and a maximum operating temperature of 60°C. It has a mechanical life of 1000000 cycles and can withstand a maximum voltage rating of 250V AC and DC. The switch is mounted to a panel and has a straight orientation with a screw termination.
Idec LW7L-M1C14W technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LW7L-M1C14W to view detailed technical specifications.
No datasheet is available for this part.