Idec LW7L-M1C23MA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 24.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW7L-M1C23MA to view detailed technical specifications.
No datasheet is available for this part.