This DPDT switch features a flush square button actuator and a screw termination style. It is rated for a maximum current of 0.1A at 125VAC or 30VDC and a maximum voltage of 250VAC or DC. The switch is designed for panel mount applications and has a momentary contact function.
Idec LW7L-M1C24MY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW7L-M1C24MY to view detailed technical specifications.
No datasheet is available for this part.