This DPDT switch features a flush square button actuator and a screw termination style. It is rated for a maximum current of 3 amps at 125VAC and a maximum voltage of 250VAC. The switch has a momentary contact function and is designed for panel mount applications.
Idec LW7L-M1C64MG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW7L-M1C64MG to view detailed technical specifications.
No datasheet is available for this part.