The LW7L-M1C64MR is a DPDT pushbutton switch with a flush square button actuator style. It features a maximum current rating of 3 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is rated for a maximum DC voltage of 250V and has a screw termination style. It is designed for panel mount applications and has a momentary contact function.
Idec LW7L-M1C64MR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW7L-M1C64MR to view detailed technical specifications.
No datasheet is available for this part.