The LW7L-M1C64R is a DPDT switch with a flush square button actuator style and a maximum current rating of 3 amps at 125VAC. It features a quick connect/solder termination style and is designed for panel mount applications. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. It is suitable for use in a variety of applications, including those requiring momentary contact functionality.
Idec LW7L-M1C64R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW7L-M1C64R to view detailed technical specifications.
No datasheet is available for this part.