Idec MM-PENTRA-16-HG1F technical specifications.
| Manufacturer Series | Thin Client PRO |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Series | MicroSmart Pentra |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-PENTRA-16-HG1F to view detailed technical specifications.
No datasheet is available for this part.