Idec MM-PENTRA-16-HG2G-EM technical specifications.
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Series | MicroSmart Pentra |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-PENTRA-16-HG2G-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.