Idec MM-PENTRA-24-HG1F technical specifications.
| Approvals | UL, CE |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-PENTRA-24-HG1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
