Idec MM-PENTRA-24-HG3F technical specifications.
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 24V |
| Series | MicroSmart Pentra |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-PENTRA-24-HG3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
