Idec MM-SMART-20 technical specifications.
| Evaluation Kit | Yes |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Series | MicroSmart |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-SMART-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
