
Idec MicroSmart Pentra Series, LCD Touch Screen HMI Starter Kit, Colour,
Idec MM-SMART-24-HG2F-C technical specifications.
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 24V |
| Series | MicroSmart |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-SMART-24-HG2F-C to view detailed technical specifications.
No datasheet is available for this part.