Idec MM-SMART-24-HG4F technical specifications.
| Mount | Cable |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 24V |
| Series | MicroSmart |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-SMART-24-HG4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
