Idec MM-SMART-40 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Number of Inputs | 40 |
| Number of Outputs | 40 |
| Series | MicroSmart |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-SMART-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
